LEMAITRE SECURITE RALPH Black Composite Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20347 2012, CE

Subtotal (1 pair)*

£95.06

(exc. VAT)

£114.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£95.06

*price indicative

RS Stock No.:
189-2911
Mfr. Part No.:
RALHO30NR48
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

RALPH

Product Type

Ankle Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Water Penetration (Wru), Slip Resistant, Penetration Resistant, Electronic Discharge, Cold Resistant

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

O3

Standards/Approvals

EN ISO 20347 2012, CE

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
TN
Sneaker in the running style, working shoe, ultra-light (less than one kilogram the pair) and comfortable, perfect for indoors: transport, logistic, handling, distribution, small industry, small business sector, interior work, services and administration: if no need of safety shoe.;• High tenacity textile: very abrasion resistant material.;• Abrasion resistant “groove” material: suede leather with PU coating abrasion resistant for a long life product;• Electrostatically dissipative footwear: Indeed, this model meets the requirements of standard ESD ( Electro Static Discharge): its electrical resistance is between 10^5Ω and 10^8Ω . It allows a connection to the earth through the feet and thus let the electrostatic charges go away.;• Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and improves comfort.;• Anti-perforation insert high tenacity composite fabric: ultra-light, ultra-flexible, thermally insulating (insensitive to temperature transfers) and protects 100% of the surface of the foot.;• A very comfortable fitting: large and quilted, excellent drop shot during walking.;• SP-Light toecap: non-metallic, non-magnetic, no heat or cold conduction.;• SP-Light sole:; o EVA-Nitrile rubber sole, flexible and light, developed by Lemaitre and manufactured in Europe.; o Outsole in Nitrile rubber: excellent abrasion resistance, to hydrocarbons and resist to very high temperatures.; o Comfort sole in EVA is flexible and assure a good absorption to impacts.; o Very good slip resistance thanks to an open studded structure which allows a quick and better evacuation of liquids. Optimal slip resistance on very smooth and wet grounds.; o Very flexible sole without lateral constraint for comfort and an excellent breathing of the foot.; o Reinforcements on the top of the shoe for protection and longer life of product.

Related links