LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 10.25, EU 45 EN ISO 20345

Subtotal (1 pair)*

£65.69

(exc. VAT)

£78.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£65.69

*price indicative

RS Stock No.:
189-2741
Mfr. Part No.:
APONS30NR45
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

APOLON

Product Type

Ankle Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.25

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Upper Material

Leather

Sole Material

Polyurethane

RoHS Status: Exempt

Black safety shoe in water-repellent full grain leather for a well-groomed look. Discreet and trendy. Very comfortable. Reinforced protection at the front and back. Padded collar.

Heel shock absorber

Non-slip structure with a studded open for better drainage of fluids

Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle

Open heel for better security, especially when climbing ladders

Related links