Scruffs Rapid Black Composite Toe Capped Safety Boots, UK 8, EU 42
- RS Stock No.:
- 184-7648
- Mfr. Part No.:
- T54563
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7648
- Mfr. Part No.:
- T54563
- Brand:
- Scruffs
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Series | Rapid | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Series Rapid | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
Waterproof mid-ankle safety boot with composite toe & midplate for lightweight flexibility. A soft cushioned sole unit and padded tongue & collar combine for maximum comfort.
Fully waterproof for all day comfort
Lightweight, flexible protection from sole penetration
Poron® sock provides extra cushioning for added underfoot comfort
Padded tongue & collar for extra comfort
Slip resistant for safe working
Under foot shock absorption to reduce stress on the foot and ankle
Antistatic footwear prevents electrostatic build up to eliminate the risk of electric shock
Heat resistant sole provides extra comfort and protection in hot working environments
Lightweight, flexible protection from sole penetration
Poron® sock provides extra cushioning for added underfoot comfort
Padded tongue & collar for extra comfort
Slip resistant for safe working
Under foot shock absorption to reduce stress on the foot and ankle
Antistatic footwear prevents electrostatic build up to eliminate the risk of electric shock
Heat resistant sole provides extra comfort and protection in hot working environments
