Scruffs Oxide Tan Steel Toe Capped Safety Boots, UK 9, EU 43
- RS Stock No.:
- 177-2372
- Mfr. Part No.:
- T54028
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2372
- Mfr. Part No.:
- T54028
- Brand:
- Scruffs
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Series | Oxide | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Series Oxide | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Slip Resistance Rating SRA | ||
RoHS Status: Not Applicable
Hard wearing mid-ankle safety boot with a water resistant upper. A soft cushioned sole unit and padded tongue & ankle collar combine to deliver lasting comfort.
Toe protection: Steel
Midsole protection: Composite
Oil resistant: Yes
Anti-static: Yes
Uppers: Nubuck leather & suede
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: EVA & rubber
Colour:Tan
Midsole protection: Composite
Oil resistant: Yes
Anti-static: Yes
Uppers: Nubuck leather & suede
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: EVA & rubber
Colour:Tan
