Scruffs Assault Brown Steel Toe Capped Safety Boots, UK 10, EU 44
- RS Stock No.:
- 177-2340
- Mfr. Part No.:
- T52010
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2340
- Mfr. Part No.:
- T52010
- Brand:
- Scruffs
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Series | Assault | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Closure Type | Lace Up | |
| Midsole Type | Steel | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Series Assault | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Closure Type Lace Up | ||
Midsole Type Steel | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
Mid-ankle safety boot with a rugged outsole and toe bumper for durability. The textile covered footbed and lightweight EVA rubber midsole combine to deliver constant comfort.
Steel toe & midsole
Full grain leather uppers
Textile covered EVA footbed
Mesh & fabric lining
EVA & rubber sole
Soft padded collar
Full grain leather uppers
Textile covered EVA footbed
Mesh & fabric lining
EVA & rubber sole
Soft padded collar
