uvex 1 Black, Red ESD Safe Composite Toe Capped Men, Women Safety Boots, EU 37

Subtotal (1 pair)*

£113.63

(exc. VAT)

£136.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£113.63

*price indicative

RS Stock No.:
175-4369
Mfr. Part No.:
8517237
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Gender

Men, Women

Shoe Size EU

37

Colour

Black, Red

Type

Trainer

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Sole Material

PU2D

Upper Material

Microvelour

Slip Resistance Rating

SR

Midsole Type

Non Metallic

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.

Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided

Related links