uvex Uvex 1 Red, Black Metal Free Toe Capped Unisex Safety Boots 2.5, EU 35 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 175-4367
- Mfr. Part No.:
- 8517235
- Brand:
- uvex
Subtotal (1 pair)*
£116.92
(exc. VAT)
£140.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £116.92 |
*price indicative
- RS Stock No.:
- 175-4367
- Mfr. Part No.:
- 8517235
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Closure Type | Lace Up | |
| Colour | Red, Black | |
| Safety Toe Type | Metal Free | |
| Resistance Features | Slip Resistant, Penetration Resistant, Heat Resistant, Anti-Static, Anti-Magnetic | |
| Additional Safety Features | WRU | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Sole Material | Dual Density Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Closure Type Lace Up | ||
Colour Red, Black | ||
Safety Toe Type Metal Free | ||
Resistance Features Slip Resistant, Penetration Resistant, Heat Resistant, Anti-Static, Anti-Magnetic | ||
Additional Safety Features WRU | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
Sole Material Dual Density Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Red, Microvelour - 8517235
This safety boots model is designed for industrial and general-purpose workplaces where foot protection and comfort are required. It combines a textile upper with a lightweight midsole and a dual-density sole to deliver impact protection, slip performance and wearer stability. The design suits users needing metal-free toe protection alongside resistances to heat, penetration and static-related hazards.
Features and Benefits:
• Metal-free toe provides non-metallic impact protection
• Dual-density polyurethane sole offers improved shock absorption
• Polyurethane midsole reduces long-term fatigue during shifts
• Slip-resistant SR tread enhances grip on wet or oily floors
• Penetration-resistant construction protects against Sharp objects
• Dual-density polyurethane sole offers improved shock absorption
• Polyurethane midsole reduces long-term fatigue during shifts
• Slip-resistant SR tread enhances grip on wet or oily floors
• Penetration-resistant construction protects against Sharp objects
Applications
• Suitable for manufacturing and assembly line environments
• Ideal for use in food processing and clean facilities
• Used for electrical-assembly tasks requiring anti-static properties
• Can be used in workshops with heat exposure risks
• Suitable for maintenance roles requiring metal-free footwear
• Ideal for use in food processing and clean facilities
• Used for electrical-assembly tasks requiring anti-static properties
• Can be used in workshops with heat exposure risks
• Suitable for maintenance roles requiring metal-free footwear
What closure system ensures a secure fit?
A lace-up arrangement allows adjustable fastening for varied foot shapes.
Which sizes and gender fit options are available?
The item is supplied in UK2.5 sizing and configured for unisex wear.
How does the upper material affect performance?
The microvelour upper provides flexible coverage while resisting water penetration.
What standards does it meet for safety classification?
It conforms to EN ISO 20345:2022 + A1:2024 for safety footwear performance.
Related links
- uvex Uvex 1 Red EU 41 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 44 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 51 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 45 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 39 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 37 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 52 EN ISO 20345:2011 S3 SRC
