Heckel XXL PRO Black Steel Toe Capped Men's Safety Boots, UK 5, EU 38
- RS Stock No.:
- 175-4305
- Mfr. Part No.:
- 6391338
- Brand:
- Heckel
Subtotal (1 pair)*
£84.04
(exc. VAT)
£100.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £84.04 |
*price indicative
- RS Stock No.:
- 175-4305
- Mfr. Part No.:
- 6391338
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | XXL PRO | |
| Gender | Men | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Colour | Black | |
| Type | Ankle Boots | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
| Additional Safety Features | A, CI, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Sole Material | PU2D | |
| Midsole Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series XXL PRO | ||
Gender Men | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Colour Black | ||
Type Ankle Boots | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, CI, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Sole Material PU2D | ||
Midsole Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Heckel unisex safety trainers boots of Alpha PRO series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.
PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Related links
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 42
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 44
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 45
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 47
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 43
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 41
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 40
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 48
