Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 12, EU 47 EN ISO 20345:2022 + A1:2024 S3S

Image representative of range

Subtotal (1 pair)*

£98.33

(exc. VAT)

£118.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£98.33

*price indicative

RS Stock No.:
849-458
Mfr. Part No.:
7820347
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Shoe

Series

MACCROSSROAD 3.0

Gender

Unisex

Size EU

47

Size UK

12

Colour

Tan

Closure Type

Laces

Safety Toe Type

Non-Metallic

Additional Safety Features

Water

Size US

14

Resistance Features

SR

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

S3

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2022 + A1:2024 S3S

Upper Material

Water Repellent Nubuck

Slip Resistance Rating

SR

COO (Country of Origin):
VN
The Heckel outdoor safety shoe designed to provide robust protection and comfort for demanding outdoor activities, featuring high-quality materials and Advanced technology to ensure reliability and durability.

Non metallic composite toe cap offers lightweight protection

Water-repellent nubuck leather upper provides durability in wet conditions

Oil-resistant outsole ensures traction on slippery surfaces

Abrasion-resistant scuff cap extends footwear longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy