Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 10.5, EU 45 EN ISO 20345:2022 + A1:2024 S3S
- RS Stock No.:
- 849-456
- Mfr. Part No.:
- 7820345
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
£98.33
(exc. VAT)
£118.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £98.33 |
*price indicative
- RS Stock No.:
- 849-456
- Mfr. Part No.:
- 7820345
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Shoe | |
| Series | MACCROSSROAD 3.0 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | Laces | |
| Colour | Tan | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Water | |
| Size US | 12.5 | |
| Resistance Features | SR | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 S3S | |
| Upper Material | Water Repellent Nubuck | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Shoe | ||
Series MACCROSSROAD 3.0 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type Laces | ||
Colour Tan | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Water | ||
Size US 12.5 | ||
Resistance Features SR | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 S3S | ||
Upper Material Water Repellent Nubuck | ||
- COO (Country of Origin):
- VN
The Heckel outdoor safety shoe designed to provide robust protection and comfort for demanding outdoor activities, featuring high-quality materials and Advanced technology to ensure reliability and durability.
Non metallic composite toe cap offers lightweight protection
Water-repellent nubuck leather upper provides durability in wet conditions
Oil-resistant outsole ensures traction on slippery surfaces
Abrasion-resistant scuff cap extends footwear longevity
Related links
- Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 12, EU 47 EN ISO 20345:2022 + A1:2024 S3S
- Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 7, EU 41 EN ISO 20345:2022 + A1:2024 S3S
- Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 13, EU 48 EN ISO 20345:2022 + A1:2024 S3S
- Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 10, EU 44 EN ISO 20345:2022 + A1:2024 S3S
- Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 4, EU 37 EN ISO 20345:2022 + A1:2024 S3S
- Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 8, EU 42 EN ISO 20345:2022 + A1:2024 S3S
- Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 5, EU 38 EN ISO 20345:2022 + A1:2024 S3S
- Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 3, EU 36 EN ISO 20345:2022 + A1:2024 S3S
