Apache Mission Brown Composite Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- RS Stock No.:
- 838-432
- Mfr. Part No.:
- Mission 12
- Brand:
- Apache
Image representative of range
Subtotal (1 pair)*
£54.99
(exc. VAT)
£65.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £54.99 |
*price indicative
- RS Stock No.:
- 838-432
- Mfr. Part No.:
- Mission 12
- Brand:
- Apache
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Series | Mission | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Midsole Material | Lightweight Composite | |
| Additional Safety Features | Breathable, Ladder Grip, Scuff Cap, Waterproof | |
| Resistance Features | Cold Insulation, ESD, Fuel Oil, Heat Insulation, Heat Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Sole Material | Polyurethane (Outsole), Rubber | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Series Mission | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Midsole Material Lightweight Composite | ||
Additional Safety Features Breathable, Ladder Grip, Scuff Cap, Waterproof | ||
Resistance Features Cold Insulation, ESD, Fuel Oil, Heat Insulation, Heat Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Sole Material Polyurethane (Outsole), Rubber | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot that features a high-quality smooth leather upper for maximum durability in harsh environments. This footwear is specifically engineered to provide a secure fit and comprehensive protection for professionals working in heavy industry or construction sectors.
Steel toe cap and steel midsole for superior impact and penetration resistance
Heat resistant outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 5, EU 39 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 6, EU 40 CE EN ISO 20345 2022
