Apache Mission Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022

Image representative of range

Subtotal (1 pair)*

£54.99

(exc. VAT)

£65.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£54.99

*price indicative

RS Stock No.:
838-429
Mfr. Part No.:
Mission 9
Brand:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Series

Mission

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Closure Type

Lace Up

Colour

Brown

Safety Toe Type

Composite

Resistance Features

Cold Insulation, ESD, Fuel Oil, Heat Insulation, Heat Resistant, Slip Resistant

Midsole Material

Lightweight Composite

Additional Safety Features

Breathable, Ladder Grip, Scuff Cap, Waterproof

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane (Outsole), Rubber

Slip Resistance Rating

SR

Upper Material

Leather

Standards/Approvals

CE EN ISO 20345 2022

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot that features a high-quality smooth leather upper for maximum durability in harsh environments. This footwear is specifically engineered to provide a secure fit and comprehensive protection for professionals working in heavy industry or construction sectors.

Steel toe cap and steel midsole for superior impact and penetration resistance

Heat resistant outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy