Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022

Image representative of range

Subtotal (1 pair)*

£59.99

(exc. VAT)

£71.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£59.99

*price indicative

RS Stock No.:
838-387
Mfr. Part No.:
Richmond 13
Brand:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Safety Boots

Series

Richmond

Gender

Unisex

Size EU

47

Size UK

13

Closure Type

Lace Closure

Colour

Black

Safety Toe Type

Composite

Midsole Material

Composite

Resistance Features

Cold Insulation, ESD, Fuel Oil, Heat Insulation

Additional Safety Features

Breathable, Ladder Grip, Scuff Cap, Waterproof

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE EN ISO 20345 2022

Upper Material

Leather

Slip Resistance Rating

SR

Sole Material

Polyurethane (Outsole)

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot that features a high-quality full-grain leather upper for maximum durability in harsh environments. This footwear is specifically engineered to provide a secure fit and comprehensive protection for professionals working in heavy industry or construction sectors.

Steel toe cap and steel midsole for superior impact and penetration resistance

Heat resistant outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy