Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 3, EU 36 CE EN ISO 20345 2022
- RS Stock No.:
- 838-347
- Mfr. Part No.:
- Fort 3
- Brand:
- Sterling Safety Wear
Image representative of range
Subtotal (1 pair)*
£59.99
(exc. VAT)
£71.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.99 |
*price indicative
- RS Stock No.:
- 838-347
- Mfr. Part No.:
- Fort 3
- Brand:
- Sterling Safety Wear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Series | Fort | |
| Product Type | Boot | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Closure Type | Laces | |
| Safety Toe Type | Composite | |
| Additional Safety Features | ESD, EVA Midsole, Padded Tongue and Collar, Tough Scuff Cap | |
| Midsole Material | Composite Midsole | |
| Resistance Features | Fuel Oil, Heat and Cold Insulation, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (Outsole) | |
| Slip Resistance Rating | Yes | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Series Fort | ||
Product Type Boot | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Closure Type Laces | ||
Safety Toe Type Composite | ||
Additional Safety Features ESD, EVA Midsole, Padded Tongue and Collar, Tough Scuff Cap | ||
Midsole Material Composite Midsole | ||
Resistance Features Fuel Oil, Heat and Cold Insulation, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (Outsole) | ||
Slip Resistance Rating Yes | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Upper Material Leather | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot designed by Sterling Safetywear to provide high-level protection for workers in demanding environments. This footwear is constructed with a rugged full-grain leather upper that offers a combination of strength and long-lasting performance.
Steel toe cap and steel midsole for maximum impact and penetration resistance
Heat resistant rubber outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 14, EU 48 CE EN ISO 20345 2022
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 6, EU 39 CE EN ISO 20345 2022
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 16, EU 50 CE EN ISO 20345 2022
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 15, EU 49 CE EN ISO 20345 2022
