Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345 S3S

Image representative of range

Subtotal (1 pair)*

£141.75

(exc. VAT)

£170.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£141.75

*price indicative

RS Stock No.:
774-798
Mfr. Part No.:
78354_724-44
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

KENSINGTON MXR

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

10

Colour

Wheat

Closure Type

Laces

Safety Toe Type

TPU

Resistance Features

Breathable

Size US

11

Size JP/CN

280

Midsole Material

Ethel Vinyl Acetate

Additional Safety Features

Nail Penetration Protection

Slip Resistance Rating

S3

Sole Material

Rubber

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345 S3S

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear provides robust protection and comfort, designed for demanding work environments. It features Advanced technology to ensure stability and excellent energy return, making it Ideal for long hours on your feet.

Molded TPU toe bumper enhances durability and protection

HH DUAL-STRIDE TECHNOLOGY Midsole provides optimal cushioning and energy return

Moisture-wicking and breathable Air mesh lining

Composite safety toe ensures lightweight protection without metal

Metal free nail penetration protection adds safety in hazardous environments

Molded Heel Overlay combines EVA and eTPU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy