Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345 S3S
- RS Stock No.:
- 774-790
- Mfr. Part No.:
- 78354_724-37
- Brand:
- Helly Hansen
Image representative of range
Subtotal (1 pair)*
£141.75
(exc. VAT)
£170.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £141.75 |
*price indicative
- RS Stock No.:
- 774-790
- Mfr. Part No.:
- 78354_724-37
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | KENSINGTON MXR | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Closure Type | Laces | |
| Colour | Wheat | |
| Safety Toe Type | TPU | |
| Size JP/CN | 230 | |
| Midsole Material | Ethel Vinyl Acetate | |
| Additional Safety Features | Nail Penetration Protection | |
| Resistance Features | Breathable | |
| Size US | 5 | |
| Sole Material | Rubber | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 S3S | |
| Slip Resistance Rating | S3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series KENSINGTON MXR | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Closure Type Laces | ||
Colour Wheat | ||
Safety Toe Type TPU | ||
Size JP/CN 230 | ||
Midsole Material Ethel Vinyl Acetate | ||
Additional Safety Features Nail Penetration Protection | ||
Resistance Features Breathable | ||
Size US 5 | ||
Sole Material Rubber | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 S3S | ||
Slip Resistance Rating S3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear provides robust protection and comfort, designed for demanding work environments. It features Advanced technology to ensure stability and excellent energy return, making it Ideal for long hours on your feet.
Molded TPU toe bumper enhances durability and protection
HH DUAL-STRIDE TECHNOLOGY Midsole provides optimal cushioning and energy return
Moisture-wicking and breathable Air mesh lining
Composite safety toe ensures lightweight protection without metal
Metal free nail penetration protection adds safety in hazardous environments
Molded Heel Overlay combines EVA and eTPU
Related links
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345 S3S
