Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-214
- Mfr. Part No.:
- 78434_724-46
- Brand:
- Helly Hansen
Image representative of range
Subtotal (1 pair)*
£131.25
(exc. VAT)
£157.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £131.25 |
*price indicative
- RS Stock No.:
- 774-214
- Mfr. Part No.:
- 78434_724-46
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | MANCHESTER LTR | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Zipper | |
| Colour | Wheat | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Nail Penetration Protection | |
| Midsole Material | Ethel Vinyl Acetate | |
| Size US | 12 | |
| Resistance Features | Breathable | |
| Size JP/CN | 295 | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series MANCHESTER LTR | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Zipper | ||
Colour Wheat | ||
Safety Toe Type Composite | ||
Additional Safety Features Nail Penetration Protection | ||
Midsole Material Ethel Vinyl Acetate | ||
Size US 12 | ||
Resistance Features Breathable | ||
Size JP/CN 295 | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear features a Durable construction designed for comfort in various conditions. It offers essential protection while ensuring breathability and moisture control, making it suitable for multiple environments.
YKK Zipper for reliable fastening
EVA Midsole provides lightweight cushioning
Moisture-wicking and breathable lining enhances comfort
HELlyGRIP XRC Rubber ensures excellent traction
Metal free nail penetration protection adds safety
Helly Tech Waterproof Membrane keeps feet dry
Composite safety toe offers protection without metal
Related links
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 S7S
