Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-210
- Mfr. Part No.:
- 78434_724-43
- Brand:
- Helly Hansen
Subtotal (1 pair)*
£131.25
(exc. VAT)
£157.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £131.25 |
*price indicative
- RS Stock No.:
- 774-210
- Mfr. Part No.:
- 78434_724-43
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | MANCHESTER LTR | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Wheat | |
| Closure Type | Zipper | |
| Safety Toe Type | Composite | |
| Midsole Material | Ethel Vinyl Acetate | |
| Additional Safety Features | Nail Penetration Protection | |
| Resistance Features | Breathable | |
| Size JP/CN | 275 | |
| Size US | 10 | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series MANCHESTER LTR | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Wheat | ||
Closure Type Zipper | ||
Safety Toe Type Composite | ||
Midsole Material Ethel Vinyl Acetate | ||
Additional Safety Features Nail Penetration Protection | ||
Resistance Features Breathable | ||
Size JP/CN 275 | ||
Size US 10 | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
Upper Material Leather | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear features a Durable construction designed for comfort in various conditions. It offers essential protection while ensuring breathability and moisture control, making it suitable for multiple environments.
YKK Zipper for reliable fastening
EVA Midsole provides lightweight cushioning
Moisture-wicking and breathable lining enhances comfort
HELlyGRIP XRC Rubber ensures excellent traction
Metal free nail penetration protection adds safety
Helly Tech Waterproof Membrane keeps feet dry
Composite safety toe offers protection without metal
Related links
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 S7S
