Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
774-148
Mfr. Part No.:
78401_990-40
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

OXFORD

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Closure Type

BOA Closure System

Safety Toe Type

TPU

Midsole Material

Polyurethane

Additional Safety Features

Nail Penetration Protection

Resistance Features

Breathable

Size US

7.5

Size JP/CN

250

Sole Material

Rubber

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

S3 SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear offers Advanced protection and comfort, designed specifically for those working in demanding environments. It combines essential safety features with ergonomic design to ensure a secure fit and lasting durability.

Metal Free

Helly Tech Waterproof Membrane

Molded TPU toe bumper

Molded heel overlay

Moisture wicking and breathable Air mesh lining

Composite safety toe

Metal free nail penetration protection

EN ISO 20345:2011 Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy