Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 724-369
- Mfr. Part No.:
- 81152-00-05
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£130.47
(exc. VAT)
£156.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £130.47 |
*price indicative
- RS Stock No.:
- 724-369
- Mfr. Part No.:
- 81152-00-05
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | LABRADOR | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Anti-Perforation | |
| Midsole Material | Polyurethane | |
| Resistance Features | Slip Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane (PUR) | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series LABRADOR | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Additional Safety Features Anti-Perforation | ||
Midsole Material Polyurethane | ||
Resistance Features Slip Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Polyurethane (PUR) | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton endurance labrador ankle boot is engineered for those who demand safety without compromising on comfort. Crafted from high-quality greased nubuck leather, these boots incorporate a dual-density PU sole designed to offer unparalleled grip and durability across various working environments, including carpentry, farming, and gardening. With a removable anatomic insole and Advanced air-circulation lining, the footwear ensures your feet remain cool and fresh even during prolonged wear. The robust composite toecap provides protection from heavy impacts while maintaining a lightweight feel, making it Ideal for demanding tasks. Certified to S3 SRC standards, these boots deliver a perfect blend of safety, comfort, and functionality.
Greased nubuk leather upper for exceptional durability
Dual-density PU sole enhances comfort and wear resistance
SRC-rated anti-slip properties ensure safety in wet and slippery conditions
Removable anatomic insole offers personalised comfort and support
Composite toe cap provides non-metallic protection against impacts
Lateral and torsional stability features enhance foot control and support
Electrical insulation add-on ensures anti-static properties for safer usage
Lightweight construction at 740 grams for ease of wear throughout the day
Related links
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 4.5, EU 37 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 6, EU 39 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
