Sixton Forza Black, White Composite Toe Capped Unisex Ankle Boot 5, EU 38 IEC EN 61340 5 1:2016
- RS Stock No.:
- 724-320
- Mfr. Part No.:
- 43469-06-05
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£199.79
(exc. VAT)
£239.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £199.79 |
*price indicative
- RS Stock No.:
- 724-320
- Mfr. Part No.:
- 43469-06-05
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | Forza | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, White | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane (PUR) | |
| Upper Material | Microfibre | |
| Standards/Approvals | IEC EN 61340 5 1:2016 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series Forza | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, White | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI | ||
Size US 6 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane (PUR) | ||
Upper Material Microfibre | ||
Standards/Approvals IEC EN 61340 5 1:2016 | ||
RoHS Status: Exempt
The Sixton resolute Forza High safety boot is expertly designed for multipurpose use in logistics, light industry, automotive, and ESD areas. With a focus on both protection and comfort, this boot features a composite toecap and a perforation-resistant insert, ensuring you stay safeguarded without compromising on flexibility. Constructed with high-quality materials, including breathable microfiber and a dual-density PU sole, the Forza High is engineered to withstand various working conditions while providing optimal foot support. Its anatomical insole and unique antislip lining enhance comfort and stability, making it an Ideal choice for professionals who Value both safety and performance in their work footwear.
Removable insole for personalised comfort
Flexible double density PU sole for enhanced grip
Non-metal composite toe cap providing superior protection
ESD-PLUS sole designed for safety around electronic equipment
Antislip lining for reduced fatigue during long hours
Shock-absorbing materials that ensure continuous comfort
3D Green Air lining allows for efficient moisture evaporation
Lateral and torsional stability designed for optimum support
Compliance with stringent ESD standards for effective static discharge
Related links
- Sixton Forza Black EU 43 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 39 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 41 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 46 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 37 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 36 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 44 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 47 IEC EN 61340 5 1:2016
