Sixton ORTISEI BOA Black, Yellow Aluminium Toe Capped Unisex Ankle Boot 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 724-301
- Mfr. Part No.:
- 30437-00-065
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£303.36
(exc. VAT)
£364.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £303.36 |
*price indicative
- RS Stock No.:
- 724-301
- Mfr. Part No.:
- 30437-00-065
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | ORTISEI BOA | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Yellow | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Size US | 7.5 | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | CI, HI, HRO, WR | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane (PUR), Rubber | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series ORTISEI BOA | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Yellow | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Size US 7.5 | ||
Resistance Features Slip Resistant | ||
Additional Safety Features CI, HI, HRO, WR | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane (PUR), Rubber | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
The Sixton Ankle boot designed to provide optimal protection and comfort in demanding working environments such as construction, farming, and gardening. With a lightweight design of just 780 grams, it boasts a S3 safety classification, ensuring reliable resistance to water, heat, and slips. Engineered for long-lasting use, it features a breathable 3D Air circulation lining that enhances comfort and regulates moisture, making it suitable for prolonged wear. The innovative BOA Fit System enables micro-adjustable precision fitting, ensuring a secure hold during rigorous activities. Perfectly balanced for stability and support, this footwear combines Advanced technology with practical design for those who prioritize safety without sacrificing comfort.
Removable insole for adaptable comfort and support
Upper crafted from MicroFiber Suede for durability and style
PU-Rubber VIBRAM-FIRE&ICE sole ensures exceptional grip in varying temperatures
Anatomical breathable insole reduces fatigue and enhances comfort
Alu SXT 2.0 toe cap for superior protection against impacts
Antislip lining for enhanced sweat evaporation and foot stability
Lateral and torsional stability features promote overall foot support
Antiperforation protection with KX Antiperforation PS provides added safety
Ergonomic design supports natural foot movement while minimising stress
Related links
- Sixton ORTISEI BOA Black EU 45 EN ISO 20345:2011
- Sixton ORTISEI BOA Black EU 46 EN ISO 20345:2011
- Sixton ORTISEI BOA Black EU 43 EN ISO 20345:2011
- Sixton ORTISEI BOA Black EU 39 EN ISO 20345:2011
- Sixton ORTISEI BOA Black EU 44 EN ISO 20345:2011
- Sixton ORTISEI BOA Black EU 48 EN ISO 20345:2011
- Sixton ORTISEI BOA Black EU 47 EN ISO 20345:2011
- Sixton ORTISEI BOA Black EU 42 EN ISO 20345:2011
