Sixton WINDEX Black Aluminium Toe Capped Women's Ankle Boot 8, EU 42 EN ISO 20345
- RS Stock No.:
- 724-237
- Mfr. Part No.:
- 95414-00-08
- Brand:
- Sixton
Subtotal (1 pair)*
£147.90
(exc. VAT)
£177.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £147.90 |
*price indicative
- RS Stock No.:
- 724-237
- Mfr. Part No.:
- 95414-00-08
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | WINDEX | |
| Product Type | Ankle Boot | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Open Top | |
| Safety Toe Type | Aluminium | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Anti-Perforation | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane (PUR) | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series WINDEX | ||
Product Type Ankle Boot | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Open Top | ||
Safety Toe Type Aluminium | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Anti-Perforation | ||
Size US 11 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Sole Material Polyurethane (PUR) | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton Skipper lady boot is a high-performance safety boot designed to excel in logistics, light industry, and automotive environments. Constructed with premium grain leather and featuring a dual-density PU outsole, this ankle boot provides exceptional grip and comfort. The innovative 3D Air circulation lining ensures breathability, while the lightweight Alu SXT 2.0 toe cap and non-metallic anti-perforation insert offer reliable protection against impact and piercing hazards. With an ergonomic design that prioritises foot stability, the Skipper lady is crafted for those who demand safety without compromising on comfort during their daily tasks.
Removable insole for customised comfort
High tenacity fabric offers durability and resistance
Self-cleaning tread pattern ensures maintenance ease
ESD compliant to safely discharge static electricity
Enhanced fit with anatomical structure for improved stability
Memory foam insole provides ultimate cushioning
Lateral and torsional stability features support foot control
Double non-slip layer improves grip during use
Lightweight yet robust design for daily wear
Related links
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- Sixton ORTISEI BOA Black EU 42 EN ISO 20345:2011
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345
