Sixton SKIPPER ADRIA Blue, White Aluminium Toe Capped Unisex Low Safety Shoe 8, EU 42 IEC EN 61340
- RS Stock No.:
- 724-231
- Mfr. Part No.:
- 94390-03-08
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£108.70
(exc. VAT)
£130.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £108.70 |
*price indicative
- RS Stock No.:
- 724-231
- Mfr. Part No.:
- 94390-03-08
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Low Safety Shoe | |
| Series | SKIPPER ADRIA | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Pull/Slip-On | |
| Colour | Blue, White | |
| Safety Toe Type | Aluminium | |
| Size US | 9 | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | S2 SRC | |
| Standards/Approvals | IEC EN 61340 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Low Safety Shoe | ||
Series SKIPPER ADRIA | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Pull/Slip-On | ||
Colour Blue, White | ||
Safety Toe Type Aluminium | ||
Size US 9 | ||
Resistance Features Slip Resistant | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Upper Material Microfibre | ||
Slip Resistance Rating S2 SRC | ||
Standards/Approvals IEC EN 61340 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
The Sixton Skipper safety shoe is expertly designed for professionals in the food and chemical industries, offering reliable protection and comfort during demanding tasks. With its low-profile design, the shoe incorporates Advanced materials, ensuring both lightweight wear and robust support. The innovative combination of a microfiber upper and ESD-PLUS SRC sole provides exceptional durability and anti-slip reassurance, making it an Ideal choice for environments where slipping hazards are prevalent. A removable insole and breathable lining further enhance comfort, delivering a perfect blend of functionality and ergonomic design. These shoes are not just protective; they are engineered to meet the strictest standards, ensuring safety for those working alongside sensitive electronic equipment.
Microfiber upper provides a lightweight and breathable fit
ESD-PLUS SRC sole is designed to dissipate static electricity
Removable insole allows for individual comfort adjustments
The bacteriostatic lining ensures hygiene and comfort
Double density PU sole offers superior antislip features
Aluminium toe cap provides protection without added weight
Ergonomic internal structure enhances fit and heel stability
Utilises Advanced antibacterial components for long-lasting freshness
Highly breathable materials keep feet dry during use
Related links
- Sixton SKIPPER ADRIA Blue EU 40 IEC EN 61340
- Sixton SKIPPER ADRIA Blue EU 48 IEC EN 61340
- Sixton SKIPPER ADRIA Blue EU 46 IEC EN 61340
- Sixton SKIPPER ADRIA Blue EU 44 IEC EN 61340
- Sixton SKIPPER ADRIA Blue EU 39 IEC EN 61340
- Sixton SKIPPER ADRIA Blue EU 38 IEC EN 61340
- Sixton SKIPPER ADRIA Blue EU 41 IEC EN 61340
- Sixton SKIPPER ADRIA Blue EU 43 IEC EN 61340
