Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 724-064
- Mfr. Part No.:
- 10349-01-12
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£138.91
(exc. VAT)
£166.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £138.91 |
*price indicative
- RS Stock No.:
- 724-064
- Mfr. Part No.:
- 10349-01-12
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | DEALER BOOT | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Brown | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Composite | |
| Additional Safety Features | CI | |
| Midsole Material | Polyurethane | |
| Resistance Features | Slip Resistant | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Sole Material | Polyurethane (PUR) | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | S3 SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series DEALER BOOT | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Brown | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Composite | ||
Additional Safety Features CI | ||
Midsole Material Polyurethane | ||
Resistance Features Slip Resistant | ||
Size US 13 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Sole Material Polyurethane (PUR) | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating S3 SRC | ||
RoHS Status: Exempt
The Sixton Touring dealer boot designed for professionals who require Durable and high-performance footwear across various working environments. This safety boot not only meets EN ISO 20345:2011 standards but also features a composite toe cap for protection against impact, making it an Ideal choice for logistics, light industry, farming, and construction tasks. With its sophisticated design of greased nubuk leather and a robust PU dual-density sole, this boot ensures comfort and longevity, adapting seamlessly to both indoor and outdoor conditions. Its ergonomic structure enhances foot stability, ensuring a secure fit during Active work hours, while the Advanced moisture-wicking lining keeps feet fresh and comfortable throughout the day.
Removable insole provides customizable comfort
Greased nubuk Dakar leather upper is Durable and water-resistant
PU dual-density SRC sole offers excellent traction on various surfaces
Composite toecap is lightweight yet provides protection against impacts over 200J
Anti-slip lining keeps feet secure and prevents slippage
3D Air circulation system enhances breathability and moisture control
Thermoforming insole delivers ergonomic support for prolonged wear
Lateral stability feature aids in maintaining balance during movement
Electrical strip ensures proven anti-static properties for safety
Soft full grain leather lining enhances comfort while being resilient
Dualmicro support stabilises the heel and controls sideways movements
Related links
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 4.5, EU 37 EN ISO 20345:2011
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011
