Impacto MIDCLEAT-100B-00 Brown Leather Toe Capped Unisex Safety Boots One Size Fits All, EU One Size Fits All ISO

Subtotal (1 pair)*

£44.10

(exc. VAT)

£52.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£44.10

*price indicative

RS Stock No.:
718-757
Mfr. Part No.:
MIDCLEAT-100B-00
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Safety Boots

Series

MIDCLEAT-100B-00

Gender

Unisex

Size EU

One Size Fits All

Size UK

One Size Fits All

Closure Type

Strap

Colour

Brown

Safety Toe Type

Leather

Additional Safety Features

Cleats

Size US

One Size Fits All

Resistance Features

Grip

Slip Resistance Rating

Yes

Sole Material

Steel

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto midcleat designed to provide superior grip and stability for workers transitioning between indoor and outdoor environments. Featuring adjustable reflective HIVIS straps and a lightweight design, it ensures all-day comfort and exceptional traction on snow and ice. The replaceable cleats can be easily flipped to maintain optimum functionality, preventing slips and minimising floor marking. This versatile solution offers a secure fit, catering to various foot sizes while meeting the demands of Active work settings. Manufactured with quality and safety in mind, The Impacto midcleat is an essential accessory for any professional operating in challenging conditions.

Versatile ice traction for enhanced grip on slippery surfaces

Adjustable straps ensure a snug, custom fit for all users

Replaceable hex cleats provide excellent traction on snow and ice

Lightweight design allows for prolonged wear without discomfort

Flippable cleats prevent slipping and protect flooring

Reflective HIVIS strap for added visibility and safety

Made in North America, ensuring high quality standards

Sold in pairs for convenient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy