Impacto MIDCLEAT-100-00 Brown Leather Toe Capped Unisex Safety Boots ISO 9001:2015
- RS Stock No.:
- 718-756
- Mfr. Part No.:
- MIDCLEAT-100-00
- Brand:
- Impacto
Subtotal (1 pair)*
£37.50
(exc. VAT)
£45.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £37.50 |
*price indicative
- RS Stock No.:
- 718-756
- Mfr. Part No.:
- MIDCLEAT-100-00
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Series | MIDCLEAT-100-00 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Colour | Brown | |
| Closure Type | Strap | |
| Safety Toe Type | Leather | |
| Additional Safety Features | Cleats | |
| Resistance Features | Grip | |
| Sole Material | Steel | |
| Standards/Approvals | ISO 9001:2015 | |
| Slip Resistance Rating | Yes | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Series MIDCLEAT-100-00 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Colour Brown | ||
Closure Type Strap | ||
Safety Toe Type Leather | ||
Additional Safety Features Cleats | ||
Resistance Features Grip | ||
Sole Material Steel | ||
Standards/Approvals ISO 9001:2015 | ||
Slip Resistance Rating Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto MIDCLEAT offers exceptional versatility in ice traction, designed specifically for those transitioning between outdoor and indoor environments. Engineered to deliver superior grip and stability, these innovative traction cleats can be easily affixed to boots, enhancing safety when navigating slippery surfaces. Featuring replaceable hex cleats that can be flipped to the TOP of the boot, the MIDCLEAT serves not only to prevent slipping but also to protect flooring from unsightly marks. With its adjustable reflective HIVIS strap and a lightweight design, it promises all-day comfort while ensuring Peak performance even in harsh winter conditions.
Replaceable hex cleats offer excellent traction on snow and ice
Easily adjustable reflective HIVIS strap enhances visibility and safety
One size fits all, catering to a wide range of users
Lightweight construction ensures comfort throughout the day
Dual functionality allows for cleats to be flipped up, protecting indoor floors
Available in both steel and non sparking brass options for diverse environments
Replacement accessories available, including straps and different cleat types
Sold in pairs or cases of 20, ensuring flexibility in purchasing
Manufactured in the USA and Canada with a commitment to quality
Related links
- Impacto MIDCLEAT-100B-00 Brown Leather Toe Capped Unisex Safety Boots One Size Fits All, EU One Size Fits All ISO
- Honeywell Safety SILVEX EVO Brown Non-Metallic Toe Capped Unisex Safety Boots 8 EN
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 2.5 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 4 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 8 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 5 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 9 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 10.5 S3S, ISO 9001
