NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345, EN IEC 61340-4-3
- RS Stock No.:
- 663-111
- Mfr. Part No.:
- 7220-1000-43
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
£63.37
(exc. VAT)
£76.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £63.37 |
*price indicative
- RS Stock No.:
- 663-111
- Mfr. Part No.:
- 7220-1000-43
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Boots | |
| Series | 7220 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Fibreglass | |
| Size US | 10 | |
| Standards/Approvals | EN ISO 20345, EN IEC 61340-4-3 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Boots | ||
Series 7220 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Fibreglass | ||
Size US 10 | ||
Standards/Approvals EN ISO 20345, EN IEC 61340-4-3 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY ULTIMATE STEP MID FIT safety boots are crafted for top-tier protection and wearability in high-demand environments. Featuring a composite toe, metal-free design, and textile midsole resistant to perforation, they deliver robust defence against workplace hazards. The ergonomic dial fastener system, cushioned bootleg, and premium insock ensure a secure and comfortable fit all day long. Designed with reflective elements and ESD capability, they offer enhanced visibility and safety for professionals on the move. It is compliant with EN IEC 61340-4-3 and EN ISO 20345 standards.
Waterproof and breathable SECONAMICS membrane
Well padded bootleg for optimal fit and comfort
TPU reinforcement at heel
Additional toe cap
Related links
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 7 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 10 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 8 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 5 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 4 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 3.5 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 10.5 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 12 EN ISO 20345
