Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 6.5, EU 40 EN ISO 20345:2011 SRC WR / EN

Subtotal (1 pair)*

£80.54

(exc. VAT)

£96.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£80.54

*price indicative

RS Stock No.:
633-163
Mfr. Part No.:
1090803S-40
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

1090803S

Gender

Unisex

Size EU

40

Size UK

6.5

Closure Type

Round Polyester Black Laces, Plastic Hooks

Colour

Black

Safety Toe Type

Composite

Size US

7

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

Yes

Standards/Approvals

EN ISO 20345:2011 SRC WR / EN 61340-4-3 / DGUV 112-191, CE

Upper Material

Supple Full Leather

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech shield flex S3 Integral safety Ankle shoe is made from 100% composite materials and integrates Air System, Light System, and Flex System technologies. It features a waterproof membrane with WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, it offers ESD protection compliant with EN 61340-5-1 and meets standards EN ISO 20345:2011 SRC WR, EN 61340-4-3, and DGUV 112-191. The shoe includes a lateral reflective piece for visibility, a hyper-ventilated lining for enhanced breathability, and a sole that is both heat-insulated (HI) and cold-insulated (CI). It also provides perforation resistance of 1100 N (P) and is WR certified for water resistance. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 06/04/18.

Antistatic properties

Heel energy absorption

Abrasion resistance

Crampon sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy