Honeywell Safety 1090803S Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 11, EU 46

Subtotal (1 pair)*

£51.39

(exc. VAT)

£61.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£51.39

*price indicative

RS Stock No.:
632-979
Mfr. Part No.:
1090803S-46
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

1090803S

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Composite

ESD Safe

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech shield flex S3 Integral safety Ankle shoe is made from 100% composite materials and integrates Air System, Light System, and Flex System technologies. It features a waterproof membrane with WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, it offers ESD protection compliant with EN 61340-5-1 and meets standards EN ISO 20345:2011 SRC WR, EN 61340-4-3, and DGUV 112-191. The shoe includes a lateral reflective piece for visibility, a hyper-ventilated lining for enhanced breathability, and a sole that is both heat-insulated (HI) and cold-insulated (CI). It also provides perforation resistance of 1100 N (P) and is WR certified for water resistance. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 06/04/18.

Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole

Related links