Honeywell Safety Composite Toe Capped Unisex Safety Shoes 12, EU 47 EN ISO 20345:2011 SRC, CE

Unavailable
RS will no longer stock this product.
RS Stock No.:
633-107
Mfr. Part No.:
6270639-47
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Pull-On

Safety Toe Type

Composite

Size US

12.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 SRC, CE

Sole Material

Polyurethane, Thermoplastic Polyurethane

Slip Resistance Rating

Yes

Upper Material

Supple Full Leather

RoHS Status: Exempt

The Honeywell Safety KILI FLEX S3 boot is designed for demanding sectors such as construction, environmental work, and the oil and gas industry. It features a supple full leather upper that is water resistant for up to 4 hours, with two rear loops for quick and easy pull-on. The boot includes a 200-joule ultralight and extra-wide composite toe cap using LIGHT SYSTEM technology, and a composite FLEX SYSTEM midsole that is anti-magnetic and thermally insulated. The foamed PU insole is anatomical, antistatic, and antibacterial for enhanced comfort and hygiene. Its PU/TPU multi-hardness EXTREM 4 outsole is oil resistant (FO), antistatic, heat insulated (HI), cold insulated (CI), and features a deep cleated sole pattern for superior slip resistance on wet or icy surfaces. Certified to EN ISO 20345:2011 SRC, it carries CE certificate of conformity N° 0075/020/161/08/11/0463 EXT 21/12/11.

Abrasion resistance

Crampon sole

Heat-insulated sole

Cold-insulated sole

Related links