Honeywell Safety Composite Toe Capped Unisex Safety Shoes 8, EU 42 EN ISO 20345:2011 SRC, CE
- RS Stock No.:
- 633-101
- Mfr. Part No.:
- 6270639-42
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 633-101
- Mfr. Part No.:
- 6270639-42
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Pull-On | |
| Safety Toe Type | Composite | |
| Size US | 8.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Supple Full Leather | |
| Slip Resistance Rating | Yes | |
| Standards/Approvals | EN ISO 20345:2011 SRC, CE | |
| Sole Material | Polyurethane, Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Pull-On | ||
Safety Toe Type Composite | ||
Size US 8.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Supple Full Leather | ||
Slip Resistance Rating Yes | ||
Standards/Approvals EN ISO 20345:2011 SRC, CE | ||
Sole Material Polyurethane, Thermoplastic Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety KILI FLEX S3 boot is designed for demanding sectors such as construction, environmental work, and the oil and gas industry. It features a supple full leather upper that is water resistant for up to 4 hours, with two rear loops for quick and easy pull-on. The boot includes a 200-joule ultralight and extra-wide composite toe cap using LIGHT SYSTEM technology, and a composite FLEX SYSTEM midsole that is anti-magnetic and thermally insulated. The foamed PU insole is anatomical, antistatic, and antibacterial for enhanced comfort and hygiene. Its PU/TPU multi-hardness EXTREM 4 outsole is oil resistant (FO), antistatic, heat insulated (HI), cold insulated (CI), and features a deep cleated sole pattern for superior slip resistance on wet or icy surfaces. Certified to EN ISO 20345:2011 SRC, it carries CE certificate of conformity N° 0075/020/161/08/11/0463 EXT 21/12/11.
Abrasion resistance
Crampon sole
Heat-insulated sole
Cold-insulated sole
Related links
- Honeywell Safety 1024503S Composite Toe Capped Unisex Safety Shoes 8 CE
- Honeywell Safety Composite Toe Capped Unisex Safety Shoes 5.5 CE
- Honeywell Safety Composite Toe Capped Unisex Safety Shoes 5 CE
- Honeywell Safety Composite Toe Capped Unisex Safety Shoes 9.5 CE
- Honeywell Safety Composite Toe Capped Unisex Safety Shoes 13 CE
- Honeywell Safety Composite Toe Capped Unisex Safety Shoes 12 CE
- Honeywell Safety Composite Toe Capped Unisex Safety Shoes 10.5 CE
- Honeywell Safety Composite Toe Capped Unisex Safety Shoes 9 CE
