Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 46
- RS Stock No.:
- 466-394
- Mfr. Part No.:
- 6764346
- Brand:
- Heckel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£107.25
(exc. VAT)
£128.70
(inc. VAT)
- RS Stock No.:
- 466-394
- Mfr. Part No.:
- 6764346
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67643 | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67643 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
The Uvex Shoes are designed for outdoor work in humid conditions, construction, transportation networks, energy, chemical, and forestry sectors, offering 100% waterproof (WR) protection. They feature a slip-resistant (SR) MACSOLE ADVENTURE 3.0 rubber sole that resists oils, hydrocarbons, chemicals, and contact heat up to 300°C (HRO), and is anti-static. EVA MACABSORB inserts in the heel and forefoot provide added flexibility and cushioning. The sole includes a treaded heel for hard terrain, a GRIPSTEP profile for ladders and stairs, and marked cleats with sharp edges for optimal grip. A directly integrated rubber-coated scuff cap adds abrasion resistance, extending the shoes lifespan.
Water resistant full-grain leather
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole

