V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 314-632
- Mfr. Part No.:
- V1720/05
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£67.99
(exc. VAT)
£81.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.99 |
*price indicative
- RS Stock No.:
- 314-632
- Mfr. Part No.:
- V1720/05
- Brand:
- V12 Footwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Ankle Safety Boots | |
| Series | INTREPID IGS V1720 | |
| Gender | Women | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 6 | |
| Additional Safety Features | A Bellows Tongue, Ankle Impact Protection, A Tough Scuff Cap, Non-Snagging Eyelet System | |
| Slip Resistance Rating | SRC | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Ankle Safety Boots | ||
Series INTREPID IGS V1720 | ||
Gender Women | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 6 | ||
Additional Safety Features A Bellows Tongue, Ankle Impact Protection, A Tough Scuff Cap, Non-Snagging Eyelet System | ||
Slip Resistance Rating SRC | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Intrepid IGS Boot is built on a specially created womens last. The Intrepid IGS provides optimum fit to the female foot shape. It features a soft padded ergonomic collar and benefits from the new Energyse insole for superior shock absorbance and full foot cushioning. Metal free, the Intrepid offers ankle impact protection, a tough scuff cap and a bellows tongue, making it very hardwearing. A non snagging eyelet system prevents risk of trips, and the innovative IGS rubber sole ensures superb grip on all surfaces.
Metal free
Heat resistant
Anti static
Composite midsole
Composite toecap
Related links
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 2, EU 35 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2022
- V12 Footwear Black Composite Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2011
