Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S5 SR HO LG
- RS Stock No.:
- 313-877
- Mfr. Part No.:
- NB2KL01.48
- Brand:
- Dunlop
Subtotal (1 pair)*
£23.92
(exc. VAT)
£28.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £23.92 |
*price indicative
- RS Stock No.:
- 313-877
- Mfr. Part No.:
- NB2KL01.48
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Work-It | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Resistance Features | 100% Water proof Protection, Anti-Static, Energy Absorption, Oil Resistant | |
| Size US | 15 | |
| Midsole Material | Steel | |
| Additional Safety Features | 100% Water Proof Protection | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | PVC | |
| Standards/Approvals | EN ISO 20345:2022 S5 SR HO LG | |
| Slip Resistance Rating | Swivel Head Double End | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Work-It | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Resistance Features 100% Water proof Protection, Anti-Static, Energy Absorption, Oil Resistant | ||
Size US 15 | ||
Midsole Material Steel | ||
Additional Safety Features 100% Water Proof Protection | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material PVC | ||
Standards/Approvals EN ISO 20345:2022 S5 SR HO LG | ||
Slip Resistance Rating Swivel Head Double End | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Work-It Full Safety Heritage Green Boots are used for general purpose. It provide 100% water proof protection with S5 rated steel toecap and midsole. The outer sole is oil resistant outsole with antistatic properties. It provide highest SR-slip rating for perfect grip on any terrain.
Lightweight modern design
Improved fit and support
Easy to clean PVC material
Size 48
Related links
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S5 SR HO LG
