Delta Plus OYSTER2 S5 SRA Black, Green Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
- RS Stock No.:
- 302-401
- Mfr. Part No.:
- OYST2S5VE46
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 302-401
- Mfr. Part No.:
- OYST2S5VE46
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | OYSTER2 S5 SRA | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Green | |
| Safety Toe Type | Stainless Steel | |
| Size US | 12 | |
| Additional Safety Features | Shock Absorbent | |
| Slip Resistance Rating | SRA | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series OYSTER2 S5 SRA | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Green | ||
Safety Toe Type Stainless Steel | ||
Size US 12 | ||
Additional Safety Features Shock Absorbent | ||
Slip Resistance Rating SRA | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety waders providing protection up to the chest, suitable for all types of work or activities in contact with water. Ideal for applications in agriculture, fishing, public works, and forestry.
Shock absorbing heel to relieve joint strain
Drawstring to ensure water tightness
Handles for easy product donning
Related links
- Delta Plus OYSTER2 S5 SRA Black EU 45 EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 47 EN ISO 20345 S5 FO A E
- Delta Plus OYSTER2 S5 SRA Black EU 44 EN ISO 20345 S5 FO A E
- Delta Plus OYSTER2 S5 SRA Black EU 37 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 38 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 42 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 40 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Green EU 43 EN ISO 20345
