Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
- RS Stock No.:
- 302-188
- Mfr. Part No.:
- JUMP3S3NO45
- Brand:
- Delta Plus
Subtotal (1 pair)*
£22.14
(exc. VAT)
£26.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.14 |
*price indicative
- RS Stock No.:
- 302-188
- Mfr. Part No.:
- JUMP3S3NO45
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | JUMPER3 S3 SRC | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Slip Resistant, Shock Absorbing, Anti-Static, Anti-Perforation | |
| Size US | 11.5 | |
| Resistance Features | Slip Resistant, Shock Resistant, Perforation, Anti-Static | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE EN ISO 20345 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series JUMPER3 S3 SRC | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Slip Resistant, Shock Absorbing, Anti-Static, Anti-Perforation | ||
Size US 11.5 | ||
Resistance Features Slip Resistant, Shock Resistant, Perforation, Anti-Static | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE EN ISO 20345 | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus High cut shoe with robust construction offers optimum durability, featuring ladder side grip for secure ladder climbing and high stability from the sole's design. Ideal for public works, building, finishing works, craftsmanship, events and scenic, manufacturing and transformation, and accommodation and food services.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Related links
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 4, EU 37 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 8, EU 42 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 3, EU 36 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
