Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- RS Stock No.:
- 301-951
- Mfr. Part No.:
- SAGA2S3SNO46
- Brand:
- Delta Plus
Subtotal (1 pair)*
£95.55
(exc. VAT)
£114.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £95.55 |
*price indicative
- RS Stock No.:
- 301-951
- Mfr. Part No.:
- SAGA2S3SNO46
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | SAGA2 S3S SR | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Shock Absorbing, Anti-Static, Slip Resistant | |
| Size US | 12 | |
| Resistance Features | Anti-Static, Heat Shock, Slip Resistant | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series SAGA2 S3S SR | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Shock Absorbing, Anti-Static, Slip Resistant | ||
Size US 12 | ||
Resistance Features Anti-Static, Heat Shock, Slip Resistant | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus High cut shoe with a stylish design, perfect for work or urban settings. Ideal for finishing works, craftsmanship, events, scenic setups, law enforcement, light industry, maintenance, and temporary work.
Stabilisation of the foot when walking
Padded collar for comfort and ankle support
Rear lug for easy removal
Removable insock for easy cleaning
Grip on the ground
Related links
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 8, EU 42 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 6, EU 39 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
