Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- RS Stock No.:
- 301-581
- Mfr. Part No.:
- ESKIMSHNO47
- Brand:
- Delta Plus
Subtotal (1 pair)*
£119.08
(exc. VAT)
£142.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £119.08 |
*price indicative
- RS Stock No.:
- 301-581
- Mfr. Part No.:
- ESKIMSHNO47
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | ESKIMO SBHP SR | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Anti-Static, Shock Absorbing, Slip Resistant | |
| Size US | 13 | |
| Resistance Features | Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series ESKIMO SBHP SR | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Anti-Static, Shock Absorbing, Slip Resistant | ||
Size US 13 | ||
Resistance Features Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE EN ISO 20345 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Canadian safety boot is specifically designed for outdoor cold conditions or cold rooms. Its construction ensures excellent insulation against the cold, while the waterproof design prevents water penetration, keeping feet dry and warm in extreme environments.
Shock absorbing heel to relieve joint strain
Padded collar for comfort and ankle support
Ergonomic and removable footbed
Anti perforation insert
Related links
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 6, EU 39 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 5, EU 38 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 8, EU 42 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 6.5, EU 40 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 10.5, EU 45 EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 EN ISO 20345
