Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345

Subtotal (1 pair)*

£119.08

(exc. VAT)

£142.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£119.08

*price indicative

RS Stock No.:
301-579
Mfr. Part No.:
ESKIMSHNO46
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Footwear

Series

ESKIMO SBHP SR

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Composite

Resistance Features

Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant

Size US

12

Additional Safety Features

Anti-Static, Shock Absorbing, Slip Resistant

Midsole Material

Non-Metallic

Sole Material

Polyurethane

Standards/Approvals

CE EN ISO 20345

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Canadian safety boot is specifically designed for outdoor cold conditions or cold rooms. Its construction ensures excellent insulation against the cold, while the waterproof design prevents water penetration, keeping feet dry and warm in extreme environments.

Shock absorbing heel to relieve joint strain

Padded collar for comfort and ankle support

Ergonomic and removable footbed

Anti perforation insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy