Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
- RS Stock No.:
- 301-406
- Mfr. Part No.:
- PHOE2S3SNO45
- Brand:
- Delta Plus
Subtotal (1 pair)*
£44.96
(exc. VAT)
£53.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £44.96 |
*price indicative
- RS Stock No.:
- 301-406
- Mfr. Part No.:
- PHOE2S3SNO45
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | PHOENIX2 S3S SR | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Shock, Cold Resistant, Anti-Static | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Heat Resistant, Anti-Static | |
| Size US | 11.5 | |
| Standards/Approvals | CE EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series PHOENIX2 S3S SR | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Heat Shock, Cold Resistant, Anti-Static | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Heat Resistant, Anti-Static | ||
Size US 11.5 | ||
Standards/Approvals CE EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic high cut shoe with a robust construction. It features a reinforced with quadruple stitching, offering a metal free design for easy passage through security gates and high stability with excellent sole grip properties.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Padded collar for comfort and ankle support
Related links
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 3, EU 36 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 4, EU 37 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
