Delta Plus AEBUIS5GR Yellow, Grey Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 CE EN ISO 20345
- RS Stock No.:
- 301-382
- Mfr. Part No.:
- AEBUIS5GR48
- Brand:
- Delta Plus
Subtotal (1 pair)*
£67.44
(exc. VAT)
£80.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.44 |
*price indicative
- RS Stock No.:
- 301-382
- Mfr. Part No.:
- AEBUIS5GR48
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | AEBUIS5GR | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Yellow, Grey | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Slip Resistant, Anti-Static, Cold Resistant, Shock Absorbent | |
| Resistance Features | Anti-Static, Cold Resistant, Slip Resistant, Shock Resistant | |
| Size US | 14 | |
| Slip Resistance Rating | SR | |
| Upper Material | Polyurethane | |
| Standards/Approvals | CE EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series AEBUIS5GR | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Yellow, Grey | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Slip Resistant, Anti-Static, Cold Resistant, Shock Absorbent | ||
Resistance Features Anti-Static, Cold Resistant, Slip Resistant, Shock Resistant | ||
Size US 14 | ||
Slip Resistance Rating SR | ||
Upper Material Polyurethane | ||
Standards/Approvals CE EN ISO 20345 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a robust, lightweight and ergonomic design specifically adapted for the construction industry. It offers excellent performance, with insulation to protect against the cold and high stability provided by the sole's grip properties, ensuring comfort and safety in demanding work environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEBUIS5GR Yellow EU 40 CE EN ISO 20345
- Delta Plus AEBUIS5GR Yellow EU 46 CE EN ISO 20345
- Delta Plus AEBUIS5GR Yellow EU 41 CE EN ISO 20345
- Delta Plus AEBUIS5GR Yellow EU 42 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 45 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 47 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 43 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 35 CE EN ISO 20345
