Delta Plus AEBUIS5GR Yellow, Grey Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345
- RS Stock No.:
- 301-373
- Mfr. Part No.:
- AEBUIS5GR42
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-373
- Mfr. Part No.:
- AEBUIS5GR42
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | AEBUIS5GR | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Yellow, Grey | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Slip Resistant, Shock Absorbent, Cold Resistant, Anti-Static | |
| Size US | 9 | |
| Resistance Features | Slip Resistant, Shock Resistant, Cold Resistant, Anti-Static | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Upper Material | Polyurethane | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series AEBUIS5GR | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Yellow, Grey | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Slip Resistant, Shock Absorbent, Cold Resistant, Anti-Static | ||
Size US 9 | ||
Resistance Features Slip Resistant, Shock Resistant, Cold Resistant, Anti-Static | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
Upper Material Polyurethane | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a robust, lightweight and ergonomic design specifically adapted for the construction industry. It offers excellent performance, with insulation to protect against the cold and high stability provided by the sole's grip properties, ensuring comfort and safety in demanding work environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEBUIS5GR Yellow EU 46 CE EN ISO 20345
- Delta Plus AEBUIS5GR Yellow EU 41 CE EN ISO 20345
- Delta Plus AEBUIS5GR Yellow EU 48 CE EN ISO 20345
- Delta Plus AEBUIS5GR Yellow EU 40 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 45 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 47 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 43 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 35 CE EN ISO 20345
