Delta Plus NITRIC SBFO SRC Blue, White Stainless Steel Toe Capped Unisex Safety Boots 9.5, EU 43 CE

Subtotal (1 pair)*

£24.98

(exc. VAT)

£29.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£24.98

*price indicative

RS Stock No.:
205-878
Mfr. Part No.:
NITRISBBC43
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

NITRIC SBFO SRC

Gender

Unisex

Size EU

43

Size UK

9.5

Closure Type

Pull-Up

Colour

Blue, White

Safety Toe Type

Stainless Steel

Size US

10

Slip Resistance Rating

SRC

Upper Material

Polyvinyl Chloride

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Safety Boot is a comfortable, close fitting safety boots which are ideal for the food industry, providing reliable protection and comfort. Suitable for applications in manufacturing, accommodation and food services, cleanliness, temporary work, transportation and storage.

Textured upper for easy donning

Shock absorbing heel to relieve joint strain

High stability ensured by the sole's grip properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy