Delta Plus NITRIC SBFO SRC Blue, White Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41
- RS Stock No.:
- 205-868
- Mfr. Part No.:
- NITRISBBC41
- Brand:
- Delta Plus
Subtotal (1 pair)*
£23.73
(exc. VAT)
£28.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £23.73 |
*price indicative
- RS Stock No.:
- 205-868
- Mfr. Part No.:
- NITRISBBC41
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | NITRIC SBFO SRC | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8 | |
| Colour | Blue, White | |
| Safety Toe Type | Stainless Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series NITRIC SBFO SRC | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8 | ||
Colour Blue, White | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety Boot is a comfortable, close fitting safety boots which are ideal for the food industry, providing reliable protection and comfort. Suitable for applications in manufacturing, accommodation and food services, cleanliness, temporary work, transportation and storage.
Textured upper for easy donning
Shock absorbing heel to relieve joint strain
High stability ensured by the sole's grip properties
Shock absorbing heel to relieve joint strain
High stability ensured by the sole's grip properties
Related links
- Delta Plus NITRIC SBFO SRC Blue UK 7.5, EU 40
- Delta Plus NITRIC SBFO SRC Blue UK 11.5, EU 45
- Delta Plus NITRIC SBFO SRC Blue UK 12.5, EU 46
- Delta Plus NITRIC SBFO SRC Blue UK 4.5, EU 37
- Delta Plus NITRIC SBFO SRC Blue UK 10.5, EU 44
- Delta Plus NITRIC SBFO SRC Blue UK 5.5, EU 38
- Delta Plus NITRIC SBFO SRC Blue UK 5.5, EU 39
- Delta Plus NITRIC SBFO SRC Blue UK 8.5, EU 42
