Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot, UK 10.5, EU 45
- RS Stock No.:
- 204-951
- Mfr. Part No.:
- WOOL 00DYC25
- Brand:
- Jallatte
Subtotal (1 pair)*
£77.93
(exc. VAT)
£93.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.93 |
*price indicative
- RS Stock No.:
- 204-951
- Mfr. Part No.:
- WOOL 00DYC25
- Brand:
- Jallatte
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black/Brown | |
| Safety Toe Type | PUR | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black/Brown | ||
Safety Toe Type PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. fur lined trekking safety boots in brown/black, featuring water-repellent pull-up leather, fleece insulation for cold weather and a durable non-woven textile lining. Equipped with an anatomic Vento-Plus insole for air circulation, stainless steel anti-perforation midsole and a 200 J steel safety toe cap for maximum protection.
Dual density PU walking sole
Resistant to oils and hydrocarbons
Wraparound profile for great stability when walking
Deep self cleaning and multi directional studs
Heel shock absorption less than 20 Joules
Resistant to oils and hydrocarbons
Wraparound profile for great stability when walking
Deep self cleaning and multi directional studs
Heel shock absorption less than 20 Joules
Related links
- Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot EU 44
- Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot EU 41
- Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot EU 43
- Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot EU 47
- Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot EU 48
- Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot EU 39
- Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot EU 40
- Jallatte Black/Brown PUR Toe Capped Unisex Safety Boot EU 46
