MikronTec 150 mm Stainless Steel Ruler Metric, UKAS
- RS Stock No.:
- 260-2977
- Brand:
- MikronTec
Subtotal (1 unit)*
£52.17
(exc. VAT)
£62.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 108 unit(s) ready to ship
- Plus 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.17 |
*price indicative
- RS Stock No.:
- 260-2977
- Brand:
- MikronTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Unit of Measure | Metric | |
| Product Type | Ruler | |
| Length | 150mm | |
| Material | Stainless Steel | |
| Flexible | Yes | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Unit of Measure Metric | ||
Product Type Ruler | ||
Length 150mm | ||
Material Stainless Steel | ||
Flexible Yes | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Flexible rulers
Hardened spring band steel
Stainless
Grading: mm / 1/2 mm
Related links
- MikronTec 150 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 150 mm Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 2 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 500 mm Stainless Steel Ruler Metric, UKAS
- CK 150 mm Stainless Steel Ruler Metric UKAS
- Facom 500 mm Stainless Steel Ruler Metric, UKAS
- Vogel 150 mm Stainless Spring Steel Ruler Metric, UKAS
