Subtotal (1 unit)*
£65.55
(exc. VAT)
£78.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.55 |
*price indicative
- RS Stock No.:
- 874-408
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rule | |
| Length | 300mm | |
| Unit of Measure | Imperial, Metric | |
| Material | Steel | |
| Width | 12.5mm | |
| Finish | Black Chrome Plated | |
| Flexible | Yes | |
| Height Safe | Yes | |
| Standards/Approvals | EEC Class I | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rule | ||
Length 300mm | ||
Unit of Measure Imperial, Metric | ||
Material Steel | ||
Width 12.5mm | ||
Finish Black Chrome Plated | ||
Flexible Yes | ||
Height Safe Yes | ||
Standards/Approvals EEC Class I | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- IN
RS PRO Imperial/ Metric Black Chrome Ruler - 300 mm x 25 mm
First Impressions matter, and this black chrome ruler certainly doesn't disappoint. Its sleek, black finish exudes an Air of refinement that immediately catches the eye. This measuring tool achieves the perfect balance of functionality and sophistication. Constructed from flexible high-quality steel, it promises longevity, easy ready and wear with grace. This isn't just a tool for the moment, it's an investment that withstands the test of time, remaining an indispensable part of your toolkit for years to come.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO 300 mm Steel Rule Imperial, Metric
- RS PRO 900 mm Steel Rule Imperial UKAS
- RS PRO 150 mm Steel Rule Imperial UKAS
- RS PRO 600 mm Steel Rule Imperial UKAS
- RS PRO 300 mm Steel Rule Metric UKAS
- RS PRO 300 mm Steel Ruler Imperial UKAS
- RS PRO 300 mm Steel Rule Metric, Imperial
- RS PRO 600 mm Steel Rule Imperial, Metric


