RS PRO 600 mm Steel Rule Imperial, Metric, UKAS

Subtotal (1 unit)*

£119.18

(exc. VAT)

£143.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.18

*price indicative

RS Stock No.:
874-402
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unit of Measure

Imperial, Metric

Product Type

Rule

Length

600mm

Material

Steel

Width

29mm

Finish

Satin Chrome

Standards/Approvals

EEC-Class 1, Ref 73/362/EEC

Calibrated

UKAS

COO (Country of Origin):
IN

RS PRO Imperial/ Metric Ruler – 600 mm x 29 mm


First Impressions matter, and this satin chrome ruler certainly doesn't disappoint. Its sleek, satin finish exudes an Air of refinement that immediately catches the eye. This measuring tool achieves the perfect balance of functionality and sophistication. Constructed from high-quality steel, it promises longevity, resisting scratches and wear with grace. This isn't just a tool for the moment, it's an investment that withstands the test of time, remaining an indispensable part of your toolkit for years to come.

Features and Benefits


  • Metric or Imperial measurements

  • Square end professional quality

  • Finish non-glare satin chrome

  • Manufactured from high quality steel

  • Rules conform to EEC-Class 1, Ref 73/362/EEC

  • Fully hardened and tempered

  • Rule Markings: Front side: 64ths, 32nds Reverse side: 1.0mm, 0.5mm

  • Variants Available Separately


  • 150 mm x 19 mm – RS stock no: 274-1069

  • 300 mm x 25 mm – RS stock no: 274-1070

  • 600 mm x 29 mm – RS stock no: 274-1071

  • 900 mm x 32 mm – RS stock no: 274-1072

  • Applications


  • DIY

  • Construction

  • Education

  • Art & Design

  • Carpentry

  • Production

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy