Subtotal (1 unit)*
£222.05
(exc. VAT)
£266.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.05 |
*price indicative
- RS Stock No.:
- 874-403
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 900mm | |
| Product Type | Rule | |
| Unit of Measure | Imperial, Metric | |
| Material | Steel | |
| Width | 32mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | EEC-Class 1, Ref 73/362/EEC | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 900mm | ||
Product Type Rule | ||
Unit of Measure Imperial, Metric | ||
Material Steel | ||
Width 32mm | ||
Finish Satin Chrome | ||
Standards/Approvals EEC-Class 1, Ref 73/362/EEC | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- IN
RS PRO Imperial/ Metric Ruler – 900 mm x 32 mm
First Impressions matter, and this satin chrome ruler certainly doesn't disappoint. Its sleek, satin finish exudes an Air of refinement that immediately catches the eye. This measuring tool achieves the perfect balance of functionality and sophistication. Constructed from high-quality steel, it promises longevity, resisting scratches and wear with grace. This isn't just a tool for the moment, it's an investment that withstands the test of time, remaining an indispensable part of your toolkit for years to come.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO 900 mm Steel Rule Imperial, Metric
- RS PRO 150 mm Steel Rule Imperial UKAS
- RS PRO 600 mm Steel Rule Imperial UKAS
- RS PRO 300 mm Steel Rule Imperial UKAS
- RS PRO 300 mm Steel Rule Imperial, Metric
- RS PRO 600 mm Steel Rule Imperial, Metric
- RS PRO 150 mm Steel Rule Imperial, Metric
- RS PRO 900 mm Steel Ruler inch UKAS


